Manufacturer Part #
515-1048F
3.56 mm Round Snap In Quad Array Light Pipe
Product Specification Section
Dialight 515-1048F - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Dialight 515-1048F - Technical Attributes
Attributes Table
Configuration: | 4 |
Lens Style/Size: | Round 3.56 mm |
Mounting Method: | Snap Fit |
Features & Applications
The 515-1048F is a part of 515-series 3.56 mm Round wide Viewing Angle Snap in Quad Array Light Pipe. It has an Operating Temperature ranging between –30°C to +100°C.
Product Features:
- Snap Pin retention version of Dialight’s 515-1020 4 Array Light Pipe
- High transmissivity polycarbonate material
- UL94V-0 compliance
- ESD protection (circuit isolation from front panel)
- Wide viewing angle
- Arrays reduce insertion costs
- Secures to PCB by snap-fit
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
2 Weeks
Quantity
Unit Price
1
$1.01
30
$0.975
75
$0.95
200
$0.93
400+
$0.885
Product Variant Information section
Available Packaging
Package Qty:
25 per Bag
Mounting Method:
Snap Fit