Manufacturer Part #
R20WHT-5-0080
ORCA Series White 5 mm 80 ° 2000 mcd Clear 3.4 V Super Flux LED Dome
Product Specification Section
Bivar R20WHT-5-0080 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Bivar R20WHT-5-0080 - Technical Attributes
Attributes Table
No of LEDs: | 1 |
Color: | White |
Lens Type: | Clear |
Forward Voltage: | 3.4V |
Forward (Drive) Current: | 20mA |
Intensity: | 2000000mcd |
Viewing Angle: | 80° |
Rated Power: | 220mW |
Operating Temp Range: | -25°C to +80°C |
Storage Temperature Range: | -30°C to +80°C |
Mounting Method: | Through Hole |
Features & Applications
The R20WHT-5-0080 is a part of ORCA series 4-Pins Super Flux, Water Clear Lens of 80 ° viewing angle Through hole White LED.
Product Features:
- 5 mm Dome
- RoHS Compliant
- Low Profile Dome Lens
- Automatic Insertion Compatible — Tubular Packaging
- Automatic Placement Compatible
- High Intensity Output
- High Power Efficiency
Pricing Section
Global Stock:
5
USA:
5
On Order:
0
Factory Lead Time:
8 Weeks
Quantity
Web Price
60
$1.19
120
$1.17
240
$1.15
300
$1.15
900+
$1.11
Product Variant Information section
Available Packaging
Package Qty:
60 per Tube
Mounting Method:
Through Hole