text.skipToContent text.skipToNavigation

Manufacturer Part #

PVL06FLS11

LED Panel Indicator Red Clear 1.8V 20mA Round with Flat Top, 3mm (T-1)

ECAD Model:
Mfr. Name: E-Switch
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
E-Switch PVL06FLS11 - Technical Attributes
Attributes Table
Color: Red
Forward Voltage: 1.8V
Forward (Drive) Current: 20mA
Operating Temp Range: -25°C to +55°C
Dimension: L  34.5mm x D  7mm
Moisture Sensitivity Level: 1
Mounting Method: Panel Mount
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
13 Weeks
Minimum Order:
50
Multiple Of:
50
Total
$179.50
USD
Quantity
Unit Price
50
$3.59
100
$3.55
150
$3.53
250
$3.50
500+
$3.45
Product Variant Information section