Manufacturer Part #
L-423GD
Yellow 2.2 x 2.5 x 7.5 mm Green 120° 6 mcd Tinted Radial Rectangular LED
Product Specification Section
PARA LIGHT L-423GD - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
PARA LIGHT L-423GD - Technical Attributes
Attributes Table
No of LEDs: | 1 |
Color: | Yellow Green |
Lens Type: | Diffused |
Forward Voltage: | 2.2V |
Forward (Drive) Current: | 30mA |
Intensity: | 6mcd |
Viewing Angle: | 120° |
Wavelength: | 565nm |
Dimension: | H 7.8mm x L 6.8mm x W 2.5mm |
Mounting Method: | Through Hole |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
N/A
Quantity
Web Price
1
$0.0359
1,000
$0.0343
2,500
$0.0331
5,000
$0.0322
15,000+
$0.0298
Product Variant Information section
Available Packaging
Package Qty:
1000 per Bag
Mounting Method:
Through Hole