Manufacturer Part #
INL-5AW30
Standard LEDs - Through Hole White LED
Product Specification Section
Inolux INL-5AW30 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Inolux INL-5AW30 - Technical Attributes
Attributes Table
No of LEDs: | 1 |
Color: | White |
Lens Type: | Clear |
Forward Voltage: | 3.3V |
Forward (Drive) Current: | 25mA |
Intensity: | 8500mcd |
Viewing Angle: | 30° |
Rated Power: | 95mW |
Operating Temp Range: | -40°C to +85°C |
Storage Temperature Range: | -40°C to +100°C |
Dimension: | H 8.65mm x D 5.85mm |
Moisture Sensitivity Level: | 1 |
Package Style: | RADIAL |
Mounting Method: | Through Hole |
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Lead Time:
8 Weeks
Quantity
Unit Price
250
$0.0756
1,000
$0.073
3,750
$0.0707
7,500
$0.0694
18,750+
$0.0667
Product Variant Information section
Available Packaging
Package Qty:
250 per Bulk
Package Style:
RADIAL
Mounting Method:
Through Hole