text.skipToContent text.skipToNavigation

Manufacturer Part #

IN-S126ESGHIR

Side View / 1210 / 3.0x2.55x1.6 / Dome

ECAD Model:
Mfr. Name: Inolux
Standard Pkg:
Product Variant Information section
Date Code: 2429
Product Specification Section
Inolux IN-S126ESGHIR - Technical Attributes
Attributes Table
No of LEDs: 1
Lens Type: Clear
Forward Voltage: 1.46V
Forward (Drive) Current: 100mA
Viewing Angle: 30°
Wavelength: 940nm
Rated Power: 180mW
Operating Temp Range: -40°C to +85°C
Storage Temperature Range: -40°C to +100°C
Case Size: 1206 (3216 Metric)
Moisture Sensitivity Level: 3
Mounting Method: Surface Mount
Pricing Section
Global Stock:
6,000
Germany (Online Only):
6,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
2000
Multiple Of:
2000
Total
$316.00
USD
Quantity
Web Price
2,000
$0.158
4,000
$0.155
6,000
$0.153
8,000
$0.151
10,000+
$0.147
Product Variant Information section