Manufacturer Part #
IN-S126ATYG
Standard LEDs - SMD Yellow, 591nm 150mcd, 20mAIt is a PCB type molding style LED
Product Specification Section
Inolux IN-S126ATYG - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Inolux IN-S126ATYG - Technical Attributes
Attributes Table
No of LEDs: | 1 |
Color: | Yellow Green |
Lens Type: | Clear |
Forward Voltage: | 2.2V |
Forward (Drive) Current: | 20mA |
Intensity: | 45mcd |
Viewing Angle: | 120° |
Wavelength: | 576nm |
Rated Power: | 75mW |
Operating Temp Range: | -30°C to +85°C |
Storage Temperature Range: | -40°C to +90°C |
Dimension: | H 1.1mm x L 3.2mm x W 1.5mm |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
5 Weeks
Quantity
Unit Price
3,000
$0.038
6,000
$0.0373
9,000
$0.0369
12,000
$0.0367
15,000+
$0.0358
Product Variant Information section
Available Packaging
Package Qty:
3000 per Reel
Mounting Method:
Surface Mount