text.skipToContent text.skipToNavigation

Manufacturer Part #

IN-S126ATY

Top Emitting Led, Ultra Bright Yellow Led

ECAD Model:
Mfr. Name: Inolux
Standard Pkg:
Date Code:
Product Specification Section
Inolux IN-S126ATY - Technical Attributes
Attributes Table
No of LEDs: 1
Color: Yellow
Lens Type: Clear
Forward Voltage: 2V
Forward (Drive) Current: 20mA
Intensity: 120mcd
Viewing Angle: 120°
Wavelength: 591nm
Operating Temp Range: -30°C to +85°C
Storage Temperature Range: -40°C to +90°C
Dimension: H  3.2mm x L  1.5mm x W  1.1mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
5 Weeks
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$114.00
USD
Quantity
Unit Price
3,000
$0.038
6,000
$0.0373
9,000
$0.0369
12,000
$0.0367
15,000+
$0.0358