text.skipToContent text.skipToNavigation

Manufacturer Part #

IN-S126ASG

Standard LEDs - SMD True Green LED

ECAD Model:
Mfr. Name: Inolux
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Inolux IN-S126ASG - Technical Attributes
Attributes Table
No of LEDs: 1
Color: Green
Lens Type: Clear
Forward Voltage: 3.2V
Forward (Drive) Current: 20mA
Intensity: 720mcd
Viewing Angle: 120°
Wavelength: 527nm
Rated Power: 75mW
Operating Temp Range: -30°C to +85°C
Storage Temperature Range: -40°C to +90°C
Dimension: H  1mm x L  3.2mm x W  1.5mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$242.40
USD
Quantity
Unit Price
3,000
$0.0808
6,000
$0.0794
9,000
$0.0786
12,000
$0.078
15,000+
$0.0762
Product Variant Information section