text.skipToContent text.skipToNavigation

Manufacturer Part #

IN-S124ARUR

Top View / Reverse Mount / 1205 / 3.2x1.2x1.1 / Flat RED

ECAD Model:
Mfr. Name: Inolux
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Inolux IN-S124ARUR - Technical Attributes
Attributes Table
No of LEDs: 1
Color: Red
Lens Type: Diffused
Forward Voltage: 2V
Forward (Drive) Current: 20mA
Intensity: 112.5mcd
Viewing Angle: 140°
Wavelength: 632nm
Rated Power: 48mW
Operating Temp Range: -40°C to +85°C
Storage Temperature Range: -40°C to +100°C
Dimension: H  1.1mm x L  3.2mm x W  1.2mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
6 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$157.20
USD
Quantity
Unit Price
3,000
$0.0524
6,000
$0.0515
9,000
$0.051
15,000
$0.0504
30,000+
$0.049
Product Variant Information section