text.skipToContent text.skipToNavigation

Manufacturer Part #

IN-S121ASR

2.2 V 20 mA 120° Clear Red 140mcd 622nm SMD Right Angle LED Indication

ECAD Model:
Mfr. Name: Inolux
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Inolux IN-S121ASR - Technical Attributes
Attributes Table
No of LEDs: 1
Color: Red
Lens Type: Clear
Forward Voltage: 2.2V
Forward (Drive) Current: 20mA
Intensity: 140mcd
Viewing Angle: 120°
Wavelength: 625nm
Rated Power: 75mW
Operating Temp Range: -30°C to +85°C
Storage Temperature Range: -40°C to +90°C
Dimension: H  1mm x L  3mm x W  2.1mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
6 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$149.70
USD
Quantity
Unit Price
3,000
$0.0499
6,000
$0.0491
9,000
$0.0486
15,000
$0.048
30,000+
$0.0467
Product Variant Information section