text.skipToContent text.skipToNavigation

Manufacturer Part #

IN-PI4818QAS5R5G5BPW

IN-PI4818QAS Series 5.2 V With 6 Pin PLCC IC 4818 RGBW LED

ECAD Model:
Mfr. Name: Inolux
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Inolux IN-PI4818QAS5R5G5BPW - Technical Attributes
Attributes Table
No of LEDs: 4
Color: Red / Green / Blue / White
Forward Voltage: 2V/2.8V/2V/3V
Forward (Drive) Current: 5mA/12mA
Intensity: 200mcd/500mcd/120mcd/1200mcd
Viewing Angle: 120°
Wavelength: 624nm/520nm/468nm
Operating Temp Range: -45°C to +85°C
Storage Temperature Range: -50°C to +85°C
Dimension: H  1.8mm x L  4.8mm x W  1.6mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
1500
Multiple Of:
1500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$382.50
USD
Quantity
Unit Price
1,500+
$0.255
Product Variant Information section