text.skipToContent text.skipToNavigation

Manufacturer Part #

IN-P32ATG

IN-P32AT series 5 V 100 Ma Surface Mount Top View SMD Green Led 3528 PLCC2

ECAD Model:
Mfr. Name: Inolux
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Inolux IN-P32ATG - Technical Attributes
Attributes Table
No of LEDs: 1
Color: Green
Lens Type: Clear
Forward Voltage: 3.1V
Forward (Drive) Current: 30mA
Intensity: 1800mcd
Viewing Angle: 120°
Wavelength: 521nm
Rated Power: 90mW
Operating Temp Range: -30°C to +85°C
Storage Temperature Range: -40°C to +90°C
Dimension: H  1.9mm x L  3.2mm x W  2.8mm
Moisture Sensitivity Level: 5
Package Style:  PLCC-2
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
5 Weeks
Minimum Order:
2000
Multiple Of:
2000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$163.00
USD
Quantity
Unit Price
2,000
$0.0815
4,000
$0.08
6,000
$0.0792
8,000
$0.0786
10,000+
$0.0767
Product Variant Information section