text.skipToContent text.skipToNavigation

Manufacturer Part #

IN-C39BTOU2

High Power LEDs - Single Color 365-370nm UVA LED

ECAD Model:
Mfr. Name: Inolux
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Inolux IN-C39BTOU2 - Technical Attributes
Attributes Table
Color: Ultra Violet
Lens Type: Clear
Forward Voltage: 3.7V
Forward (Drive) Current: 1.2A
Viewing Angle: 60°
Wavelength: 365-370nm
Rated Power: 6.6W
Operating Temp Range: -40°C to +80°C
Storage Temperature Range: -40°C to +80°C
Dimension: H  2.5mm x L  3.9mm x W  3.9mm
Moisture Sensitivity Level: 3
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
1000
Multiple Of:
500
Total
$6,080.00
USD
Quantity
Unit Price
500+
$6.08
Product Variant Information section