Manufacturer Part #
HT-210USD/UYG
LED Bi-Color Blue/Orange 636nm/574nm 2-Pin Chip LED
Product Specification Section
Inolux HT-210USD/UYG - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Inolux HT-210USD/UYG - Technical Attributes
Attributes Table
No of LEDs: | 2 |
Color: | Red / Yellow Green |
Forward Voltage: | 1.9V/20V |
Forward (Drive) Current: | 20mA |
Intensity: | 120mcd/60mcd |
Viewing Angle: | 140° |
Wavelength: | 622nm/573nm |
Rated Power: | 72mW |
Operating Temp Range: | -30°C to +80°C |
Storage Temperature Range: | -40°C to +85°C |
Dimension: | H 1mm x L 3.2mm x W 1.5mm |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
N/A
Quantity
Unit Price
3,000+
$0.116
Product Variant Information section
Available Packaging
Package Qty:
3000 per Reel
Mounting Method:
Surface Mount