text.skipToContent text.skipToNavigation

Manufacturer Part #

BL-B2141P

LED,OPTO,Green,,2.8V,30mA,T1

ECAD Model:
Mfr. Name: American Bright
Standard Pkg:
Product Variant Information section
Date Code: 2441
Product Specification Section
American Bright BL-B2141P - Technical Attributes
Attributes Table
No of LEDs: 1
Color: Green
Lens Type: Diffused
Forward Voltage: 2.2V
Forward (Drive) Current: 30mA
Intensity: 35mcd
Viewing Angle: 40°
Wavelength: 568nm
Dimension: H  5.4mm x D  3.8mm
Mounting Method: Through Hole
Pricing Section
Global Stock:
90,000
USA:
90,000
10,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
5000
Multiple Of:
5000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$137.50
USD
Quantity
Unit Price
5,000
$0.0275
10,000
$0.0271
15,000
$0.0268
20,000
$0.0266
25,000+
$0.026
Product Variant Information section