text.skipToContent text.skipToNavigation

Manufacturer Part #

BB-HJXGABG32K-3-TRB

Red/Green/Blue 120° 625/525/465 nm 5 V Clear Surface Mount LED

ECAD Model:
Mfr. Name: American Bright
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
American Bright BB-HJXGABG32K-3-TRB - Technical Attributes
Attributes Table
No of LEDs: 1
Color: Red / Green / Blue
Viewing Angle: 120°
Wavelength: 625nm/525nm/465nm
Operating Temp Range: -40°C to +85°C
Dimension: H  1.6mm x L  5mm x W  5.4mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
90000
Multiple Of:
1000
Total
$58,500.00
USD
Quantity
Unit Price
1,000+
$0.65
Product Variant Information section