Manufacturer Part #
AA3528SURCKT09
SMD 3.5x2.8mm RED Z BEND
Product Specification Section
Kingbright AA3528SURCKT09 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries: [Albania, Andorra, Armenia, Austria, Belarus, Belgium, Bosnia and Herzegovina, Bulgaria, Croatia, Cyprus, Czech Republic, Denmark, Estonia, Faroe Islands, Finland, France, Georgia, Germany, Gibraltar, Greece, Holy See (Vatican City State), Hungary, Iceland, Ireland, Italy, Latvia, Liechtenstein, Lithuania, Luxembourg, Macedonia, Republic of, Malta, Moldova, Republic of, Monaco, Montenegro, Netherlands, Norway, Poland, Portugal, Romania, Russian Federation, Saint Helena, San Marino, Serbia, Slovakia, Slovenia, Spain, Svalbard and Jan Mayen Islands, Sweden, Switzerland, Turkey, Ukraine, United Kingdom]
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Kingbright AA3528SURCKT09 - Technical Attributes
Attributes Table
No of LEDs: | 1 |
Color: | Red |
Lens Type: | Clear |
Forward Voltage: | 1.95V |
Forward (Drive) Current: | 30mA |
Intensity: | 350mcd |
Viewing Angle: | 120° |
Wavelength: | 645nm |
Operating Temp Range: | -40°C to +85°C |
Storage Temperature Range: | -40°C to +85°C |
Dimension: | H 1.9mm x L 3.2mm x W 2.8mm |
Package Style: | SMD-2 |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
12,000
USA:
12,000
On Order:
0
Factory Lead Time:
N/A
Quantity
Web Price
2,000
$0.146
4,000
$0.143
6,000+
$0.139
Product Variant Information section
Available Packaging
Package Qty:
2000 per Reel
Package Style:
SMD-2
Mounting Method:
Surface Mount