Manufacturer Part #
598-8181-107F
598 Series Green 0805 - 2 x 1.25 x 0.7 mm 140° 300 mcd 3.2 V Clear SMT LED
Product Specification Section
Dialight 598-8181-107F - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Dialight 598-8181-107F - Technical Attributes
Attributes Table
No of LEDs: | 1 |
Color: | Green |
Lens Type: | Clear |
Forward Voltage: | 3.2V |
Forward (Drive) Current: | 20mA |
Intensity: | 300mcd |
Viewing Angle: | 140° |
Rated Power: | 87.5mW |
Operating Temp Range: | -30°C to +85°C |
Storage Temperature Range: | -40°C to +100°C |
Dimension: | H 0.7mm x L 2mm x W 1.25mm |
Moisture Sensitivity Level: | 3 |
Mounting Method: | Surface Mount |
Features & Applications
The 598-8181-107F is a part of 598 Series Green Color 2 x 1.25 x 0.7 mm 140° Water Clear Non-Diffused 300 mcd 3.2 V Surface Mount LED. It has an Operating Temperature ranging between -30 °C to +85 °C .
Product Features:
- LED Type InGaN
- Color Green
- Luminous Intensity Min 220
- Luminous Intensity Typical 300
- Luminous Intensity Max 400
- Forward Voltage Min 3
- Dominant Wavelength Min 520nm
- Power Dissipation Max 87.5mW
- Operating Temperature: -30 °C to +85 °C
- Derating from 25°C = .33mA/°C
- Lens Color Non-Diffused
Pricing Section
Global Stock:
0
USA:
0
Factory Lead Time:
6 Weeks
Quantity
Unit Price
4,000+
$0.21
Product Variant Information section
Available Packaging
Package Qty:
4000 per Reel
Mounting Method:
Surface Mount