text.skipToContent text.skipToNavigation

Manufacturer Part #

598-8010-107F

598 Series 0603 - 1.6 x 0.8 mm Red 140° 40 mcd Surface Mount Micro LED

ECAD Model:
Mfr. Name: Dialight
Standard Pkg:
Product Variant Information section
Date Code: 2436
Product Specification Section
Dialight 598-8010-107F - Technical Attributes
Attributes Table
No of LEDs: 1
Color: Red
Lens Type: Clear
Forward Voltage: 2.2V
Forward (Drive) Current: 20mA
Intensity: 40mcd
Viewing Angle: 140°
Rated Power: 60mW
Operating Temp Range: -30°C to +85°C
Storage Temperature Range: -40°C to +100°C
Dimension: H  0.7mm x L  1.6mm x W  0.8mm
Moisture Sensitivity Level: 3
Mounting Method: Surface Mount
Features & Applications

The 598-8010-107F is a part of 598 Series Red Color 1.6 x 0.8 x 0.7 mm configuration 140° Water Clear 40 mcd Case 0603 1.7 V (min) LED.

Product Features:

  • Red Colour
  • General Description  
  • Lamp Type Single Color
  • Lens Color Non-Diffused
  • Configuration 0603(1.6MM X 0.8MM X 0.7MM)
  • Description SMD LED 0603 PACKAGE, SINGLE COLOR
  • Package Options Tape and Reel
  • LED Type AlInGaP
  • Luminous Intensity Typical 40 
  • Forward Voltage Min 1.7 V
  • Dominant Wavelength Min 630 nm

 

 

Pricing Section
Global Stock:
52,000
Germany (Online Only):
52,000
16,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
6 Weeks
Minimum Order:
4000
Multiple Of:
4000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$180.00
USD
Quantity
Web Price
4,000
$0.045
8,000
$0.0439
16,000
$0.0428
20,000
$0.0425
60,000+
$0.0404
Product Variant Information section