text.skipToContent text.skipToNavigation

Manufacturer Part #

597-6901-607F

597 Series White 1206 70° 112 mcd Clear 20 mA 3.15 V Surface Mount LED Chip

ECAD Model:
Mfr. Name: Dialight
Standard Pkg:
Date Code: 2428
Product Specification Section
Dialight 597-6901-607F - Technical Attributes
Attributes Table
No of LEDs: 1
Color: White
Forward Voltage: 3.15V
Forward (Drive) Current: 20mA
Intensity: 112mcd
Viewing Angle: 70°
Wavelength: 0.304nm/0.302nm
Rated Power: 70mW
Operating Temp Range: -55°C to +85°C
Storage Temperature Range: -55°C to +85°C
Dimension: H  1.1mm x L  3.2mm x W  1.6mm
Moisture Sensitivity Level: 3
Mounting Method: Surface Mount
Pricing Section
Global Stock:
120,000
USA:
3,000
Germany (Online Only):
117,000
216,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
6 Weeks
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$735.00
USD
Quantity
Web Price
3,000+
$0.245