DMS-20PC-0-RL-C in Box by Murata Power Solutions | LED Displays | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

DMS-20PC-0-RL-C

DMS-20PC Series Red 3 1/2 Digit 0.37 inch LED Display Digital Panel Voltmeter

ECAD Model:
Mfr. Name: Murata Power Solutions
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Murata Power Solutions DMS-20PC-0-RL-C - Technical Attributes
Attributes Table
Display Type: Seven Segment
Digit/Alpha/Matrix Size: 0.37in
Color: Red
Mounting Method: Panel Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
108
Multiple Of:
12
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$4,404.24
USD
Quantity
Unit Price
12+
$40.78
Product Variant Information section