text.skipToContent text.skipToNavigation

Manufacturer Part #

ACSC56-41QBWA/D-F01

Single Digit Seven Segment 0.56 inch Blue 15 mcd 468 nm Common Cathode Display

ECAD Model:
Mfr. Name: Kingbright
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Kingbright ACSC56-41QBWA/D-F01 - Technical Attributes
Attributes Table
Display Type: Seven Segment
Digit/Alpha/Matrix Size: 0.56in
Color: Blue
Common Pin Value: Cathode
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
400
Multiple Of:
400
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$588.00
USD
Quantity
Web Price
400+
$1.47
Product Variant Information section