Manufacturer Part #
RTN_250
RTN 250 - 8.38 x 6.35 mm Nickel Plated Retaining Spring Clip
Product Specification Section
VCC RTN_250 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
VCC RTN_250 - Technical Attributes
Attributes Table
Type: | Lens Cap |
Shape: | Circular |
Color: | Clear |
Lens Size (Diameter): | 7.62mm |
Lens Transparency: | Diffused |
Material: | Polycarbonate |
Accessory Used For: | LED |
Mounting Method: | Panel Mount |
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Lead Time:
8 Weeks
Quantity
Unit Price
1
$0.148
200
$0.145
750
$0.142
2,000
$0.139
7,500+
$0.133
Product Variant Information section
Available Packaging
Package Qty:
1000 per Bag
Mounting Method:
Panel Mount