text.skipToContent text.skipToNavigation

Manufacturer Part #

PCH_330

LMH LED PCB Single Vertical Mount

ECAD Model:
Mfr. Name: VCC
Standard Pkg:
Product Variant Information section
Date Code: 2311
Product Specification Section
VCC PCH_330 - Technical Attributes
Attributes Table
Type: Holder
Color: Black
Material: Nylon
Accessory Used For: LED
Mounting Method: Through Hole
Pricing Section
Global Stock:
2,977
USA:
2,977
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
977
Multiple Of:
1000
Total
$488.50
USD
Quantity
Web Price
1,000
$0.50
2,000+
$0.48
Product Variant Information section