STGAP2SMTR in Reel by STMicroelectronics | Isolation Components / Optocouplers | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

STGAP2SMTR

1 Channel 5.5 V 4 A 1700VDC SMT Galvanically Isolated Single Gate Driver -SO-8

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
STMicroelectronics STGAP2SMTR - Technical Attributes
Attributes Table
No of Channels: 1
Isolation Voltage-RMS: 1700V
Propagation Delay: 75ns
Power Dissipation: 850mW
Operating Temp-Max: 150°C
Storage Temperature Range: -50°C to +150°C
Package Style:  SOIC-8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
25 Weeks
Minimum Order:
2500
Multiple Of:
2500
Total
$2,200.00
USD
Quantity
Unit Price
2,500+
$0.88