Manufacturer Part #
SFH690BT
SFH690BT Series Single Channel 70 V 3750 Vrms Phototransistor Optocoupler SOP-4
Product Specification Section
Vishay SFH690BT - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Vishay SFH690BT - Technical Attributes
Attributes Table
No of Channels: | 1 |
Isolation Voltage-RMS: | 3750V |
Output Voltage-Max: | 70V |
CTR-Min: | 100% |
Operating Temp-Max: | 100°C |
Package Style: | SOP-4 |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Lead Time:
8 Weeks
Quantity
Unit Price
2,000
$0.126
4,000
$0.124
6,000
$0.123
10,000+
$0.121
Product Variant Information section
Available Packaging
Package Qty:
2000 per Reel
Package Style:
SOP-4
Mounting Method:
Surface Mount