text.skipToContent text.skipToNavigation

Manufacturer Part #

SFH6186-4T

SFH6186 Series 55V CTR 160~320% Surface Mount Phototransistor Optocoupler-SDIP-4

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code: 2418
Product Specification Section
Vishay SFH6186-4T - Technical Attributes
Attributes Table
No of Channels: 1
Isolation Voltage-RMS: 5300V
Output Voltage-Max: 55V
CTR-Min: 160%
Operating Temp-Max: 100°C
Package Style:  DIP-4
Mounting Method: Surface Mount
Pricing Section
Global Stock:
35,000
Germany (Online Only):
35,000
118,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
1000
Multiple Of:
1000
Total
$159.00
USD
Quantity
Unit Price
1,000
$0.159
2,000
$0.157
3,000
$0.156
5,000
$0.154
10,000+
$0.151
Product Variant Information section