text.skipToContent text.skipToNavigation

Manufacturer Part #

PS2761B-1-V-F3-K-A

PS2761 Series Single Channel 70 Vce 3750 Vrms 110°C SMT Photocoupler - SOP-4

ECAD Model:
Mfr. Name: Renesas
Standard Pkg:
Product Variant Information section
Date Code: 2431
Product Specification Section
Renesas PS2761B-1-V-F3-K-A - Technical Attributes
Attributes Table
No of Channels: 1
Isolation Voltage-RMS: 3750V
Output Voltage-Max: 70V
Directional: Uni-Directional
Forward Voltage: 1.1V
Reverse Voltage-Max [Vrrm]: 6V
Average Forward Current-Max: 50mA
Power Dissipation: 150mW
Output Type: Transistor
CTR-Min: 50%
Operating Temp-Max: 110°C
Storage Temperature Range: -55°C to +150°C
Package Style:  SOP-4
Mounting Method: Surface Mount
Pricing Section
Global Stock:
3,500
USA:
3,500
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
3500
Multiple Of:
3500
Total
$2,415.00
USD
Quantity
Web Price
3,500+
$0.69
Product Variant Information section