Manufacturer Part #
OPI1264A
OPTOISOLATOR
Product Specification Section
TT Electronics - Optek Technology OPI1264A - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
File
Date
Certification Status
03/11/2015 Details and Download
Part Status:
Active
Active
TT Electronics - Optek Technology OPI1264A - Technical Attributes
Attributes Table
No of Channels: | 1 |
Isolation Voltage-RMS: | 10000V |
Output Voltage-Max: | 30V |
CTR-Min: | 25% |
Operating Temp-Max: | 85°C |
Mounting Method: | Through Hole |
Features & Applications
The OPI1264A is a single channel, optically coupled isolator. This device consists of an infrared light emitting diode (LED) and a NPN silicon phototransistor sensor.
It has designed for transmission of information between one power supply voltage and another where the potentials during surge conditions are not greater than the guaranteed isolation voltage.
Features:
- 10 kV electrical isolation
- Choice of phototransistor
- Low-cost plastic housing
- Operating temperature -40° C to +85° C
Applications:
- High voltage isolation between input and output
- Electrical isolation in dirty environments
- Industrial equipment
- Medical equipment and office equipment
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
N/A
Quantity
Web Price
1
$3.34
20
$3.22
75
$3.12
200
$3.04
750+
$2.88
Product Variant Information section
Available Packaging
Package Qty:
25 per Bag
Mounting Method:
Through Hole