
Manufacturer Part #
H11A1M
DIP6 Through Hole Single Channel 30 V 4170 VAC (RMS) Phototransistor Optocoupler
Product Specification Section
onsemi H11A1M - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
onsemi H11A1M - Technical Attributes
Attributes Table
No of Channels: | 1 |
Isolation Voltage-RMS: | 4170V |
Output Voltage-Max: | 30V |
CTR-Min: | 50% |
Operating Temp-Max: | 100°C |
Package Style: | DIP-6 |
Mounting Method: | Through Hole |
Features & Applications
Pricing Section
Global Stock:
5,025
USA:
5,025
Factory Lead Time:
10 Weeks
Quantity
Unit Price
1
$0.166
200
$0.162
750
$0.158
2,500
$0.155
10,000+
$0.148
Product Variant Information section
Available Packaging
Package Qty:
1000 per Tube
Package Style:
DIP-6
Mounting Method:
Through Hole