Manufacturer Part #
TSOP98336
Infrared Receivers Minicast 36kHz AGC3
Product Specification Section
Vishay TSOP98336 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Vishay TSOP98336 - Technical Attributes
Attributes Table
Supply Voltage: | 2V to 3.6V |
Transmission Distance: | 21m |
Supply Current: | 0.25mA to 0.45mA |
Carrier Frequency: | 36kHz |
Output Voltage-Max: | 100mV |
View/Orientation: | Side View |
Operating Temp Range: | -25°C to +85°C |
Storage Temperature Range: | -25°C to +85°C |
No of Terminals: | 3 |
Mounting Method: | Through Hole |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
6 Weeks
Quantity
Unit Price
250
$0.33
500
$0.325
750
$0.32
1,250+
$0.31
Product Variant Information section
Available Packaging
Package Qty:
250 per
Mounting Method:
Through Hole