text.skipToContent text.skipToNavigation

Manufacturer Part #

Q65112A0782

950 nm 1.2 V 1350 mW/sr Surface Mount OSLON® Black High Power Emitter

ECAD Model:
Mfr. Name: ams OSRAM
Standard Pkg:
Date Code: 2428
Product Specification Section
ams OSRAM Q65112A0782 - Technical Attributes
Attributes Table
Wavelength: 950nm
Angle of Half Intensity: 40°
Intensity: 1120mW/sr
Forward (Drive) Current: 1500mA
Forward Voltage: 3.6V
Reverse Voltage[Vr]: 1.2V
Rise Time: 12ns
Operating Temp Range: -40°C to +125°C
Part Number Aliases: SFH 4725AS
Mounting Method: Surface Mount
Pricing Section
Global Stock:
600
Germany (Online Only):
600
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
600
Multiple Of:
600
Total
$624.00
USD
Quantity
Web Price
600
$1.04
1,200
$1.02
1,800
$0.995
2,400+
$0.975