Q65111A9246 in Reel by ams OSRAM | Infrared Emitters | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

Q65111A9246

850 nm 11 ns 5.8 W 120 deg Surface Mount SYNIOS® P2720 High Power Infrared

ECAD Model:
Mfr. Name: ams OSRAM
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
ams OSRAM Q65111A9246 - Technical Attributes
Attributes Table
Wavelength: 860nm
Angle of Half Intensity: 60°
Intensity: 420mW/sr
Forward (Drive) Current: 1500mA
Forward Voltage: 4.7V
Reverse Voltage[Vr]: 5V
Rise Time: 15ns
Operating Temp Range: -40°C to +100°C
Part Number Aliases: SFH 4770S
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
2000
Multiple Of:
2000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,870.00
USD
Quantity
Unit Price
2,000+
$0.935