text.skipToContent text.skipToNavigation

Manufacturer Part #

IR383

IR383 Series 5 mm Blue 20° 940 nm 1.2 V 100 mA Infrared LED - T-1 3/4

ECAD Model:
Mfr. Name: Everlight
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Everlight IR383 - Technical Attributes
Attributes Table
Wavelength: 940nm
Intensity: 80mW/sr
Forward (Drive) Current: 100mA
Forward Voltage: 1.2V
Mounting Method: Through Hole
Features & Applications

The IR383 is a 5 mm Blue Infrared LED with phototransistor, photodiode and infrared receiver module.

The IR383 Infrared Emitting Diode is a high intensity diode, molded in a blue transparent plastic package.

Features:

  • High reliability
  • High radiant intensity
  • Peak wavelength λp=940nm
  • 254mm Lead spacing
  • Low forward voltagePb free
  • The product itself will remain within RoHS compliant version

Applications:

  • Free air transmission system
  • Infrared remote control units with high power requirement
  • Smoke detector
  • Infrared applied system
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
28500
Multiple Of:
500
Total
$2,308.50
USD
Quantity
Unit Price
500
$0.0885
1,500
$0.0859
2,000
$0.0852
5,000
$0.083
7,500+
$0.081
Product Variant Information section