Manufacturer Part #
IR204C-A
940 nm Viewing Angle 35° 4 m W/sr Through Hole 3 mm Infrared LED - T-1
Product Specification Section
Everlight IR204C-A - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Everlight IR204C-A - Technical Attributes
Attributes Table
Wavelength: | 940nm |
Intensity: | 5.6mW/sr |
Forward (Drive) Current: | 1A |
Forward Voltage: | 1.2V |
Package Style: | T-1 |
Mounting Method: | Through Hole |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
18 Weeks
Quantity
Unit Price
1,000
$0.0921
2,000
$0.0903
3,000
$0.0893
4,000
$0.0886
5,000+
$0.0863
Product Variant Information section
Available Packaging
Package Qty:
1000 per Bag
Package Style:
T-1
Mounting Method:
Through Hole