text.skipToContent text.skipToNavigation

Manufacturer Part #

HSDL-4230

HSDL-4230 Series 5 mm 17° Clear 500 mA 875 nm TS AIGaAs Infrared Lamp - T-1 3/4

ECAD Model:
Mfr. Name: LITEON
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
LITEON HSDL-4230 - Technical Attributes
Attributes Table
Wavelength: 875nm
Angle of Half Intensity: 17°
Intensity: 75mW/cm2
Forward (Drive) Current: 500mA
Forward Voltage: 1.5V
Package Style:  T-1 3/4
Mounting Method: Through Hole
Features & Applications

The HSDL-4200 series of High Performance infrared emitters that are aimed at high power, low forward voltage, and high speed. These emitters utilize the Transparent Substrate, double heterojunction, Aluminum Gallium Arsenide (TS AlGaAs) LED technology.

These devices are optimized for speed and efficiency at emission wavelengths of 875nm. This material produces high radiant efficiency over a wide range of currents up to 500 mA peak current.

Features:

  • Very High Power TS AlGaAs Technology
  • 875 nm Wavelength
  • T-13/4 Package
  • Low Cost
  • Very High Intensity:
    • HSDL-4220 - 38 mW/sr
    • HSDL-4230 - 75 mW/sr
  • Choice of Viewing Angle:
    • HSDL-4220 - 30°
    • HSDL-4230 - 17°
  • Low Forward Voltage for
  • Series Operation
  • High Speed: 40 ns Rise Times

Applications:

  • IR Audio
  • IR Telephones
  • High Speed IR
  • Communications:
    • IR LANs
    • IR Modems
    • IR Dongles
  • Industrial IR Equipment
  • IR Portable Instruments
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
26 Weeks
Minimum Order:
24000
Multiple Of:
1000
Total
$7,680.00
USD
Quantity
Web Price
1
$0.38
100
$0.365
250
$0.35
500
$0.345
1,500+
$0.32
Product Variant Information section