text.skipToContent text.skipToNavigation

Manufacturer Part #

MCIMX515DJM8C

i.MX51 32-bit MPU, ARM Cortex-A8 core, 800MHz, MAPBGA 529

ECAD Model:
Mfr. Name: NXP
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
NXP MCIMX515DJM8C - Technical Attributes
Attributes Table
RAM Size: 128kB
Cache Memory Size: 288kB
Data Bus Width: 32b
I/O Voltage-Max: 3.6V
Package Style:  CASE 2017
Mounting Method: Surface Mount
Features & Applications
The MCIMX515CJM6C multimedia applications processor offers high performance processing optimized for the lowest power consumption for smartbooks, netbooks, and many other consumer and industrial applications as well including: portable media players, gaming consoles, secure handheld devices and applications requiring an advanced HMI.

It features Freescale's advanced and power-efficient implementation of the ARM Cortex™-A8 core, which operates at speeds up to 800 MHz. Extended temperature is available for industrial focused devices running at up to 600 MHZ.

Features:

  • CPU Complex
    • 800 MHz ARM Cortex-A8 CPU
    • 32KB instruction and data caches
    • Unified 256KB L2 cache
    • NEON SIMD media accelerator
    • Vector floating point co-processor
  • Multimedia
    • OpenGL ES 2.0 and OpenVG 1.1 hardware accelerators
    • Multi-format HD 720p video decoder and D1 video encoder hardware engine
    • 24-bit primary display support up to WXGA resolution
    • 18-bit secondary display support
    • Analog HD720p component TV output
    • High quality hardware video de-interlacing
    • Image and video resize, inversion, and rotation hardware
    • Alpha blending and color space conversion
    • Video/graphics combining: four planes plus hardware cursor
    • Display quality enhancement: color correction, gamut mapping, gamma correction
  • External Memory Interface
    • mDDR and DDR2 SDRAM, 16/32-bit, 200MHz
    • SLC/MLC NAND flash, 8/16-bit
  • Security
    • The i.MX51 processor provides additional security features making it the ideal solution for SOHO networking, routers or any other type of product needing secure system boot and tamper detection.
  • Interface Flexibility
  • Advanced Power Management
  • Increased Security

Applications:

  • Smartbooks
  • Mobile Internet Devices
  • PMPs
  • Gaming consoles
  • Secure Devices
  • Advanced HMI
  • High-end PDAs
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
13 Weeks
Minimum Order:
420
Multiple Of:
420
Total
$16,144.80
USD
Quantity
Unit Price
420+
$38.44
Product Variant Information section