Manufacturer Part #
MCIMX283CVM4B
i.MX283 Series 32 Bit 454 MHz Multimedia Applications Processor - MAPBGA-289
Product Specification Section
NXP MCIMX283CVM4B - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
5A992.c
This item may be subject to export licensing controls.
PCN Information:
N/A
File
Date
Part Status:
Active
Active
NXP MCIMX283CVM4B - Technical Attributes
Attributes Table
RAM Size: | 128kB |
Cache Memory Size: | 32kB |
Data Bus Width: | 32b |
Clock Frequency-Max: | 454MHz |
I/O Voltage-Max: | 3.3V |
Package Style: | MAPBGA-289 |
Mounting Method: | Surface Mount |
Features & Applications
The i.MX283 is a low-power, high-performance applications processor optimized for the general embedded industrial and consumer markets. The core of the i.MX283 is Freescale's fast, proven, power-efficient implementation of the ARM926EJ-S™ core, with speeds of up to 454 MHz. Ideal for building today’s most innovative applications such as media and smart energy gateways, handheld printers and scanners as well as portable medical devices, the i.MX283 comes with a comprehensive suite of software and tools to get you started today.
Key Features:
- LCD Controller with Touchscreen
- NAND support – SLC/MLC and eMMC 4.4 managed
- Hardware BCH (up to 20-bit correction)
- 200 MHz 16-bit DDR2, LV-DDR2, mDDR external memory support
- Dual High speed USB with embedded PHY
- 8 General purpose 12-bit ADC channels and single 2 Msps ADC channel
- Temperature sensor for thermal protection
- Multiple connectivity ports (UARTs, SSP, SDIO, SPI, I2C, I2S)
- 3.3V I/O, 10 year lifetime (Industrial)
- Package and Temperature
- 289 BGA 14x14mm .8mm
- 20C to +70C (Consumer)
- 40C to +85C (Industrial)
Applications:
- Consumer
- Home Appliances
- Industrial
- Portable Electronic Point of Sale (ePOS) Terminals
- Home Energy Gateway
- Security and Access Control Panels
- Smart Grid and Smart Metering Media/ Smart Energy Gateways
View more about the i.MX28x Family of Networking Microprocessors
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Lead Time:
13 Weeks
Quantity
Unit Price
152+
$12.11
Product Variant Information section
Available Packaging
Package Qty:
152 per Tray
Package Style:
MAPBGA-289
Mounting Method:
Surface Mount