text.skipToContent text.skipToNavigation

Manufacturer Part #

R9A09G057H48GBG#BC0

RZ/V2H Series Quad Arm® Cortex®-A55 1.8 GHz 64-bit Microprocessor - HFBGA-1368

ECAD Model:
Mfr. Name: Renesas
Standard Pkg:
Date Code:
Product Specification Section
Renesas R9A09G057H48GBG#BC0 - Technical Attributes
Attributes Table
Family Name: RZ/V2H
Core Processor: Cortex-A55 x 4
Program Memory Type: RAM
RAM Size: 6MB
Data Bus Width: 32b
Clock Frequency-Max: 1800MHz
I/O Voltage-Max: 3.3V
No of I/O Lines: 86
Supply Voltage: 3V to 3.6V
Operating Temp Range: -40°C to +85°C
No of Terminals: 1368
Moisture Sensitivity Level: 3
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
480
Multiple Of:
480
Total
$34,387.20
USD
Quantity
Unit Price
480+
$71.64