Manufacturer Part #
UPD78F0537GK(T)-UET-A
MCU 8-Bit 78K0/KE2 78K0 CISC 128KB Flash 5V 64-Pin LQFP
Renesas UPD78F0537GK(T)-UET-A - Product Specification
Shipping Information:
ECCN:
PCN Information:
We would like to inform customers of the decision to discontinue production of certain Renesas products by making an End of Life notification.Renesas Electronics Europe request customers to provide details of any required Last Time Buy (forthwith referred to as LTB) quantities and submit orders for the required LTB quantities as stated in this notification. These orders are non-cancellable and non-returnable for customers and are not subject to rescheduling of delivery dates by customers.Renesas will then commence final production and aim to fulfill all received LTB quantity orders.Requirement for LTB Orders: By 23rd of June 2023Last Shipment date: End of Dec 2023 and later (see list)
Part Status:
Renesas UPD78F0537GK(T)-UET-A - Technical Attributes
Family Name: | 78K0/KE2 |
Core Processor: | 78K0 |
Program Memory Type: | Flash |
Flash Size (Bytes): | 128kB |
RAM Size: | 7kB |
Speed: | 20MHz |
No of I/O Lines: | 55 |
InterfaceType / Connectivity: | CSI/I2C/UART |
Peripherals: | Watchdog |
Number Of Timers: | 6 |
Supply Voltage: | 1.8V to 5.5V |
Operating Temperature: | -40°C to +85°C |
On-Chip ADC: | 8-chx10-bit |
Package Style: | LQFP-64 |
Mounting Method: | Surface Mount |
Available Packaging
Package Qty:
119 per Tray
Package Style:
LQFP-64
Mounting Method:
Surface Mount