Manufacturer Part #
STM8AF6248TDX
STM8A series Microcontroller IC 8-Bit 16MHz 16KB (16K x 8) FLASH
Product Specification Section
STMicroelectronics STM8AF6248TDX - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
STMicroelectronics STM8AF6248TDX - Technical Attributes
Attributes Table
Family Name: | STM8A |
Core Processor: | STM8A |
Program Memory Type: | Flash |
Flash Size (Bytes): | 16kB |
RAM Size: | 2kB |
Speed: | 16MHz |
No of I/O Lines: | 38 |
InterfaceType / Connectivity: | I2C/LINbus/SPI/UART/USART |
Peripherals: | Brownout Reset/Brown-out Detect/POR/PWM/Watchdog |
Supply Voltage: | 3V to 5.5V |
Operating Temperature: | -40°C to +150°C |
On-Chip ADC: | 10-chx10-bit |
Watchdog Timers: | 2 |
Moisture Sensitivity Level: | 3 |
Package Style: | LQFP-48 |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
50,400
Germany (Online Only):
50,400
On Order:
0
Factory Lead Time:
18 Weeks
Quantity
Web Price
2,400+
$1.95
Product Variant Information section
Available Packaging
Package Qty:
2400 per Reel
Package Style:
LQFP-48
Mounting Method:
Surface Mount