text.skipToContent text.skipToNavigation

Manufacturer Part #

STM8AF52A8TDX

STM8A Series 128 KB Flash 6 KB RAM 24 MHz 8-Bit Microcontroller - LQFP-48

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
STMicroelectronics STM8AF52A8TDX - Technical Attributes
Attributes Table
Family Name: STM8A
Core Processor: STM8
Program Memory Type: Flash
Flash Size (Bytes): 128kB
RAM Size: 6kB
Speed: 24MHz
No of I/O Lines: 38
InterfaceType / Connectivity: CAN/I2C/SPI/UART/USART
Peripherals: CAN/I2C/On-Chip-ADC/SPI/UART/USART/Watchdog
Number Of Timers: 5
Supply Voltage: 3V to 5.5V
Operating Temperature: -40°C to +150°C
On-Chip ADC: 10-chx10-bit
Watchdog Timers: 2
Package Style:  LQFP-48
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
20 Weeks
Minimum Order:
2400
Multiple Of:
2400
Total
$8,520.00
USD
Quantity
Web Price
2,400+
$3.55
Product Variant Information section