text.skipToContent text.skipToNavigation

Manufacturer Part #

MCR908JK1ECDWE

M68HC08 Series 1.5 kB Flash 128 B RAM 8 MHz 8-Bit Microcontroller - SOIC-20

ECAD Model:
Mfr. Name: NXP
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
NXP MCR908JK1ECDWE - Technical Attributes
Attributes Table
Flash Size (Bytes): 1.5kB
RAM Size: 128B
Speed: 8MHz
No of I/O Lines: 15
Supply Voltage: 3V to 5V
Package Style:  SOIC-20W
Mounting Method: Surface Mount
Features & Applications

The HC08JK and HC08JL Families are members of the low cost, high-performance M68HC08 Family of 8-bit microcontroller units (MCUs). The M68HC08 Family is based on the customer-specified integrated circuit (CSIC) design strategy. All MCUs in the family use the enhanced M68HC08 central processor unit (CPU08) and available with a variety of modules, memory sizes and types, and package types.

Features:

  • High-Performance M68HC08 Architecture
  • Fully Upward-Compatible Object Code with M6805, M146805, and M68HC05 Families
  • Up to 512 Bytes of On-Chip Random Access Memory (RAM)
  • Up to 8192 Bytes ROM
  • Up to 8 MHz Internal Bus Operation
  • Up to 13-channel, 8-bit analog-to-digital converter (ADC)
  • Low-Power Design (Fully Static with Stop and Wait Modes)
  • Oscillator options:
    • Crystal or resonator
    • RC oscillator

 

 

Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
13 Weeks
Minimum Order:
1824
Multiple Of:
38
Total
$5,161.92
USD
Quantity
Unit Price
1
$3.05
15
$2.99
30
$2.95
100
$2.90
200+
$2.83
Product Variant Information section