Manufacturer Part #
MC68HC908QY4CDTE
HC08 Series 4 KB Flash 128 B SRAM 8 MHz 8-Bit Microcontroller - TSSOP-16
Product Specification Section
NXP MC68HC908QY4CDTE - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
3A991.a.2
This item may be subject to export licensing controls.
PCN Information:
N/A
File
Date
Part Status:
Active
Active
NXP MC68HC908QY4CDTE - Technical Attributes
Attributes Table
Family Name: | HC08 |
Core Processor: | HC08 |
Program Memory Type: | Flash |
Flash Size (Bytes): | 4kB |
RAM Size: | 128B |
Speed: | 8MHz |
No of I/O Lines: | 13 |
Peripherals: | LVD/POR/PWM |
Supply Voltage: | 2.7V to 5.5V |
Operating Temperature: | -40°C to +85°C |
On-Chip ADC: | 4-chx8-bit |
Watchdog Timers: | 1 |
Package Style: | TSSOP-16 |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
4,992
USA:
4,992
Factory Lead Time:
13 Weeks
Quantity
Unit Price
96+
$4.12
Product Variant Information section
Available Packaging
Package Qty:
96 per Tube
Package Style:
TSSOP-16
Mounting Method:
Surface Mount