Manufacturer Part #
ATMEGA328P-MUR
ATmega Series 32 KB Flash 2 KB SRAM 20 MHz 8-Bit Microcontroller - QFN/MLF-32
Microchip ATMEGA328P-MUR - Product Specification
Shipping Information:
ECCN:
PCN Information:
Revision History:September 17, 2018: Issued initial notification.May 5, 2023: Issued cancellation notice.Description of Change:This qualification was originally performed to qualify MPHL as an additional final test site for selected Atmel ATMEGA and ATTINY products available in 32L VQFN package.Reason for Change:Microchip has decided to not qualify MPHL as an additional final test site for selected Atmel ATMEGA and ATTINY products available in 32L VQFN package
PCN Status:Initial NotificationDescription of Change:Qualification of MP3A as an additional assembly site for ATMEGA48PA/88PA/168PA, ATTINY261A/461A/861A, ATTINY48/88 and ATMEGA328P device families available in 32L VQFN (5x5x0.9mm) package using CuPdAu bond wire material.Reason for Change:To improve productivity by qualifying MP3A as an additional assembly site.Change Implementation Status:In ProgressEstimated Qualification Completion Date:June 2023
PCN Status:Initial NotificationDescription of Change:Qualification of MP3A as an additional assembly site for ATMEGA48PA/88PA/168PA, ATTINY261A/461A/861A, ATTINY48/88 and ATMEGA328P device families available in 32L VQFN (5x5x0.9mm) package using CuPdAu bond wire material.Reason for Change:To improve productivity by qualifying MP3A as an additional assembly site.Change Implementation Status:In ProgressEstimated Qualification Completion Date:June 2023
PCN Status:Initial NotificationDescription of Change:Qualification of MP3A as an additional assembly site for ATTINY48/88, ATTINY261A/461A/861A, ATMEGA48PA/88PA/168PA and ATMEGA328P device families available in 32L VQFN (5x5x0.9mm) package.Reason for Change:To improve productivity by qualifying MP3A as an additional assembly site.Change Implementation Status:In ProgressEstimated Qualification Completion Date:June 2023
Microchip has released a new Product Documents for the ATmega48A/PA/88A/PA/168A/PA/328/P Silicon Errata and Data Sheet Clarification of devices. Notification Status: FinalDescription of Change: 1. Added data sheet clarifications: � Ordering Information � Package InformationImpacts to Data Sheet: NoneReason for Change: To Improve ProductivityChange Implementation Status: CompleteDate Document Changes Effective: 16 Nov 2021
Part Status:
Microchip ATMEGA328P-MUR - Technical Attributes
Family Name: | ATmega |
Core Processor: | AVR |
Program Memory Type: | Flash |
Flash Size (Bytes): | 32kB |
RAM Size: | 2kB |
Speed: | 20MHz |
No of I/O Lines: | 23 |
InterfaceType / Connectivity: | I2C/SPI/UART/USART |
Peripherals: | Brown-out Detect/POR/PWM/Reset/Watchdog |
Number Of Timers: | 3 |
Supply Voltage: | 1.8V to 5.5V |
Operating Temperature: | -40°C to +85°C |
On-Chip ADC: | 8-chx10-bit |
Watchdog Timers: | 1 |
Package Style: | QFN-32EP |
Mounting Method: | Surface Mount |
Features & Applications
Available Packaging
Package Qty:
6000 per Reel
Package Style:
QFN-32EP
Mounting Method:
Surface Mount