Manufacturer Part #
XMC4800F100K2048AAXQMA1
XMC4000 Series 2048 kB Flash 352 kB RAM 32 Bit Microcontroller - LQFP-100EP
Product Specification Section
Infineon XMC4800F100K2048AAXQMA1 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
3A991.a.2
This item may be subject to export licensing controls.
PCN Information:
Part Status:
Active
Active
Infineon XMC4800F100K2048AAXQMA1 - Technical Attributes
Attributes Table
Family Name: | XMC4800 |
Core Processor: | ARM Cortex M4 |
Program Memory Type: | Flash |
Flash Size (Bytes): | 2048kB |
RAM Size: | 352kB |
Speed: | 120MHz |
No of I/O Lines: | 73 |
InterfaceType / Connectivity: | CAN/Ethernet/I2C/I2S/SPI/UART/USB |
Peripherals: | Watchdog |
Number Of Timers: | 4 |
Supply Voltage: | 3.13V to 3.63V |
Operating Temperature: | -40°C to +125°C |
On-Chip ADC: | 24-chx12-bit |
On-Chip DAC: | 2-chx12-bit |
Watchdog Timers: | 1 |
Package Style: | LQFP-100 |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
540
USA:
540
On Order:
0
Factory Lead Time:
13 Weeks
Quantity
Unit Price
1
$14.28
4
$14.07
10
$13.93
25
$13.80
40+
$13.60
Product Variant Information section
Available Packaging
Package Qty:
90 per Tray
Package Style:
LQFP-100
Mounting Method:
Surface Mount