text.skipToContent text.skipToNavigation

Manufacturer Part #

XMC4400F100F512ABXQMA1

XMC4000 Series 512 kB Flash 80 kB RAM 32 Bit Microcontroller - LQFP-100

ECAD Model:
Mfr. Name: Infineon
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Infineon XMC4400F100F512ABXQMA1 - Technical Attributes
Attributes Table
Family Name: XMC4400
Core Processor: ARM Cortex M4
Program Memory Type: Flash
Flash Size (Bytes): 512kB
RAM Size: 80kB
Speed: 120MHz
No of I/O Lines: 55
InterfaceType / Connectivity: CAN/Ethernet/I2C/I2S/LIN/SPI/UART/USB
Peripherals: Watchdog
Number Of Timers: 4
Supply Voltage: 3.13V to 3.63V
Operating Temperature: -40°C to +85°C
On-Chip ADC: 24-chx12-bit
On-Chip DAC: 2-chx12-bit
Watchdog Timers: 1
Package Style:  LQFP-100
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Minimum Order:
540
Multiple Of:
540
Total
$3,261.60
USD
Quantity
Web Price
540+
$6.04
Product Variant Information section