text.skipToContent text.skipToNavigation

Manufacturer Part #

STM32MP135FAG7

STM32MP1 Series 168 kB RAM 1 GHz 3.6 V SMT Microprocessor - TFBGA-289

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code: 2306
Product Specification Section
STMicroelectronics STM32MP135FAG7 - Technical Attributes
Attributes Table
Family Name: STM32
Core Processor: ARM Cortex A7
InterfaceType / Connectivity: CAN/Ethernet/I2C/I2S/SPI/UART/USART/USB
Supply Voltage: 1.71V to 3.6V
Operating Temperature: -40°C to +105°C
Package Style:  TFBGA-289
Mounting Method: Surface Mount
Pricing Section
Global Stock:
1,200
Germany (Online Only):
1,200
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
13 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$5.59
USD
Quantity
Web Price
1
$5.59
15
$5.54
50
$5.49
150
$5.45
500+
$5.37
Product Variant Information section