text.skipToContent text.skipToNavigation

Manufacturer Part #

STM32L151CBU6A

STM32L Series 128 KB Flash 32 kB RAM 32-Bit SMT Microcontroller - UFQFPN-48

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Date Code: 2317
Product Specification Section
STMicroelectronics STM32L151CBU6A - Technical Attributes
Attributes Table
Family Name: STM32L
Core Processor: ARM
Program Memory Type: Flash
Flash Size (Bytes): 128kB
RAM Size: 32kB
Speed: 32MHz
No of I/O Lines: 37
InterfaceType / Connectivity: IrDA/I2C/LIN/SPI/UART/USART/USB
Peripherals: Brown-out Detect/DMA/I2S/POR/PWM/Reset
Number Of Timers: 8
Supply Voltage: 1.8V to 3.6V
Operating Temperature: -40°C to +85°C
On-Chip ADC: 14-chx12-bit
On-Chip DAC: 2(2-chx12-bit)
Watchdog Timers: 2
Package Style:  UFQFPN-48
Mounting Method: Surface Mount
Pricing Section
Global Stock:
12,480
Germany (Online Only):
12,480
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
15 Weeks
Minimum Order:
260
Multiple Of:
260
Total
$738.40
USD
Quantity
Unit Price
260
$2.84
520
$2.82
780
$2.81
1,040
$2.80
1,300+
$2.77